MS27467E21A16S

Heilind Number:AAOMS27467E21A16S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21A16S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21A16S
SKU:AAOMS27467E21A16S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors offer plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available. Suitable for military and industrial applications, these connectors provide reliable performance with a maximum operating temperature of 150 °C and a minimum of -65 °C, meeting stringent environmental standards.