MS27467E21A16SA

Heilind Number:AAOMS27467E21A16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21A16SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21A16SA
SKU:AAOMS27467E21A16SA

Detailed Description

The MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts in multiple sizes, including options for coax and twinax cables. Constructed with durable aluminum shells and offering a selection of plating options, such as electroless nickel and cadmium finishes, these connectors ensure long-lasting quality. With a bayonet coupling and compatibility with front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity solutions. RoHS compliant versions are also available, making them ideal for environmentally conscious applications. Perfect for military and industrial use, the MIL-DTL-38999 Series I connectors guarantee secure and efficient electrical connections in demanding settings.