MS27467E21A16SD

Heilind Number:AAOMS27467E21A16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21A16SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21A16SD
SKU:AAOMS27467E21A16SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offered in multiple plating options such as electroless nickel and cadmium finishes, they ensure reliable performance in challenging conditions. Meeting MIL-DTL-38999 I military specifications, these connectors are suitable for demanding environments, providing secure and durable connectivity.