MS27467E21B16P

Heilind Number:AAOMS27467E21B16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21B16P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21B16P
SKU:AAOMS27467E21B16P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, offered in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in high-strength aluminum shells with various plating options such as cadmium and nickel. These connectors, meeting military specification MIL-DTL-38999 I, are designed for reliable performance in demanding applications.