MS27467E21B16SC L/C

Heilind Number:AAOMS27467E21B16SC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21B16SC L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21B16SC L/C
SKU:AAOMS27467E21B16SC L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a rugged insert, are designed for reliable performance in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure seamless connectivity in demanding applications. Available in various shell sizes and insert arrangements, including front and rear wall mount options, they offer versatility in installation. Constructed with high-strength aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they guarantee durability and environmental resilience. Please note that this assembly does not ship with contacts.