| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21B16S L/C |
| SKU: | AAOMS27467E21B16S L/C |
MS27467E21B16S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, are essential components for electrical connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer a secure and reliable connection method. With 16 removable crimp contacts, they ensure efficient signal transmission. Operating in temperatures ranging from -65°C to 175°C, they are suitable for a wide range of applications. The connectors are constructed with high-strength aluminum shells and come with electroless nickel and cadmium olive drab plating for enhanced durability. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements. Trust in the MIL-DTL-38999 Series I connectors for robust and dependable performance in demanding environments.