MS27467E21B39P

Heilind Number:AAOMS27467E21B39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21B39P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21B39P
SKU:AAOMS27467E21B39P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Suitable for military applications, they are designed for straight plug mounting with gold-plated contacts, ensuring reliable performance in demanding conditions.