MS27467E21B39PA

Heilind Number:AAOMS27467E21B39PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21B39PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21B39PA
SKU:AAOMS27467E21B39PA

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts in an insert, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to various installation needs. With 52 insert arrangements and M39029 rear release crimp contacts in different sizes, including coax and twinax options, these connectors provide versatility. Constructed with high-strength aluminum shells and available in multiple plating options, such as cadmium-free finishes, they ensure durability and performance. Operating in temperatures ranging from -65 °C to 200 °C, they meet stringent environmental requirements. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections.