| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21B41P L/C |
| SKU: | AAOMS27467E21B41P L/C |
MS27467E21B41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for high-performance connectivity in harsh environments. Featuring up to 128 contacts in a rugged aluminum shell, these connectors offer reliable sealing and durability. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for military, aerospace, and industrial applications. Available in various shell sizes and plating options, including RoHS-compliant finishes, these connectors ensure optimal performance and compliance with industry standards. Please note that this assembly does not ship with contacts.