MS27467E21B41S

Heilind Number:AAOMS27467E21B41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21B41S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21B41S
SKU:AAOMS27467E21B41S

Detailed Description

MIL-DTL-38999 Series I connectors with up to 128 contacts offer reliable performance in harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These circular connectors, complying with military specification MIL-DTL-38999, are crafted from high-strength aluminum shells and come in various plating options for enhanced durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. With an operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. RoHS compliant cadmium-free finishes are available, making them environmentally friendly choices for critical systems.