MS27467E21F11P

Heilind Number:AAOMS27467E21F11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F11P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F11P
SKU:AAOMS27467E21F11P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they are offered in various plating options, including cadmium-free finishes, such as electroless nickel. The MS27467 connectors, complying with MIL-DTL-38999 I specifications, are suitable for demanding applications requiring reliable performance in severe conditions.