MS27467E21F11PC

Heilind Number:AAOMS27467E21F11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F11PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F11PC
SKU:AAOMS27467E21F11PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, boasting up to 128 contacts sealed within their inserts. With an impressive operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, as well as jam nut receptacles, they cater to diverse installation needs. With 52 insert arrangements available, accommodating M39029 rear release crimp contacts in different sizes, these connectors ensure versatile connectivity. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, they meet stringent quality standards. The gold-plated contacts provide excellent conductivity, while the bayonet coupling mechanism ensures secure mating. Ideal for military and industrial applications requiring rugged, durable connectors, the MIL-DTL-38999 Series I is a reliable solution for demanding environments.