MS27467E21F11S

Heilind Number:AAOMS27467E21F11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F11S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F11S
SKU:AAOMS27467E21F11S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, these connectors are ideal for applications requiring reliability and durability in demanding environments.