| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F11SA L/C |
| SKU: | AAOMS27467E21F11SA L/C |
MS27467E21F11SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with L/C SKU AAOMS27467E21F11SA, offer rugged durability and high performance for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and options for RoHS-certified finishes, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.