| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F11SB L/C |
| SKU: | AAOMS27467E21F11SB L/C |
MS27467E21F11SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E21F11SBLC model, offer high-performance connectivity for harsh environments. With a straight plug design and bayonet coupling, they ensure secure and reliable connections in military and industrial applications. Featuring 12 removable crimp contacts and electroless nickel coating for enhanced durability, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. The aluminum shell construction and environment-resistant design make them ideal for demanding environments. Please note that this assembly does not ship with contacts.