| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F11SC L/C |
| SKU: | AAOMS27467E21F11SC L/C |
MS27467E21F11SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust performance in harsh environments. With an operating temperature range of -65°C to 200°C and environmental sealing, they ensure reliable connectivity in demanding conditions. Available in various shell sizes and plating options, including RoHS-certified finishes, these connectors provide versatility and compliance with industry standards. Crafted with high-strength aluminum shells and utilizing M39029 rear release crimp contacts, they guarantee durability and secure connections. Please note that this assembly does not ship with contacts.