| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F11S L/C |
| SKU: | AAOMS27467E21F11S L/C |
MS27467E21F11S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount receptacles and jam nut receptacles, these connectors offer reliable performance. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Constructed with high strength aluminum shells and various plating options, including cadmium-free finishes, these connectors meet stringent requirements. Ideal for military and industrial applications, they provide durable and efficient connectivity in demanding environments. Please note that this assembly does not ship with contacts.