| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F16PA L/C |
| SKU: | AAOMS27467E21F16PA L/C |
MS27467E21F16PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Made with high strength aluminum shells and available in various plating options, including cadmium-free finishes, they ensure durability and environmental resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections. Meeting military specification MIL-DTL-38999 I, these circular plugs are ideal for demanding applications. Please note that this assembly does not ship with contacts.