MS27467E21F16PB

Heilind Number:AAOMS27467E21F16PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F16PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F16PB
SKU:AAOMS27467E21F16PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in multiple plating options, including cadmium-free finishes. Ideal for military and aerospace applications, they ensure reliable performance with a service life of 500 cycles.