| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F16PC L/C |
| SKU: | AAOMS27467E21F16PC L/C |
MS27467E21F16PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for unparalleled performance in harsh environments, boasting up to 128 contacts housed within a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options, including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. Crafted from high-strength aluminum with a range of plating options, these connectors guarantee durability and compliance with RoHS standards. Please note that this assembly does not ship with contacts.