| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F16P L/C |
| SKU: | AAOMS27467E21F16P L/C |
MS27467E21F16P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C and various mounting options, including front and rear wall mount and jam nut receptacles, they provide versatile and reliable connectivity. Constructed with high-strength aluminum shells and available in different plating options, these connectors ensure durability and performance in harsh conditions. Please note that this assembly does not ship with contacts.