MS27467E21F16SA

Heilind Number:AAOMS27467E21F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F16SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F16SA
SKU:AAOMS27467E21F16SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. The connectors, compliant with military specification MIL-DTL-38999 I, come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Made of high strength aluminum with options for different plating finishes, including RoHS certified cadmium-free options, they meet stringent requirements. Suitable for demanding environments, these connectors guarantee reliability with a contact mating life of 500 cycles.