MS27467E21F35P

Heilind Number:AAOMS27467E21F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F35P
SKU:AAOMS27467E21F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize rear release crimp contacts in various sizes for secure connections. Constructed with high strength aluminum shells and offered in a range of plating options, including cadmium-free finishes, they ensure durability and reliability. The straight plug configuration with gold-plated removable crimp contacts is suitable for military and industrial applications, meeting stringent performance requirements. Compliant with MIL-DTL-38999 I specifications, these connectors are ideal for applications demanding robust and reliable electrical connections in challenging environments.