MS27467E21F35PA

Heilind Number:AAOMS27467E21F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F35PA
SKU:AAOMS27467E21F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, are RFI grounded and housed in high-strength aluminum shells. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Perfect for military and rugged applications, they ensure reliable connectivity with a mating life of 500 cycles.