MS27467E21F35PD

Heilind Number:AAOMS27467E21F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F35PD
SKU:AAOMS27467E21F35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65°C to 200°C. This connector family includes front and rear wall mount as well as jam nut receptacles, with options for RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer plating options such as cadmium and nickel, with RoHS compliant finishes. Ideal for military and industrial use, they provide reliable connectivity in harsh environments.