MS27467E21F41PD

Heilind Number:AAOMS27467E21F41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F41PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F41PD
SKU:AAOMS27467E21F41PD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. The connectors come in high strength aluminum shells with various plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these connectors ensure durability and conductivity in challenging conditions.