MS27467E21F41S

Heilind Number:AAOMS27467E21F41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F41S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F41S
SKU:AAOMS27467E21F41S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in plated options including cadmium and nickel, meeting RoHS certification for environmentally friendly finishes. Suitable for military and industrial applications, these connectors ensure durable and efficient electrical connectivity.