MS27467E21F41SA

Heilind Number:AAOMS27467E21F41SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E21F41SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E21F41SA
SKU:AAOMS27467E21F41SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operational range from -65°C to 200°C, these connectors are designed for durability. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure connections. The high-strength aluminum shells come in a range of plating options, from cadmium finishes to RoHS-certified alternatives, catering to diverse needs. Whether in military or industrial settings, MIL-DTL-38999 Series I connectors deliver reliable connectivity.