| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E21F41SA L/C |
| SKU: | AAOMS27467E21F41SA L/C |
MS27467E21F41SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, are rugged and reliable electrical plugs designed for harsh environments. Featuring a straight plug configuration with a shell size of 21 and 41 female socket contacts, these connectors ensure secure and efficient connectivity in military and industrial applications. Constructed with high-strength aluminum shells and electroless nickel coating, they offer durability and corrosion resistance. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.

