| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23A21SA L/C |
| SKU: | AAOMS27467E23A21SA L/C |
MS27467E23A21SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors, part number MS27467E23A21SA, are essential components for demanding applications requiring secure electrical connectivity in harsh environments. With a straight plug design and bayonet coupling, these connectors offer easy installation and reliable mating. Featuring a high-strength aluminum shell with electroless nickel and iridescent yellow cadmium plating, they provide excellent durability and corrosion resistance. Designed for military and industrial use, these connectors are rated for operation in temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.