| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23A21SB L/C |
| SKU: | AAOMS27467E23A21SB L/C |
MS27467E23A21SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust and reliable connectivity in harsh environments, featuring up to 128 contacts for secure signal transmission. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for aerospace, defense, and industrial applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. Constructed with high-strength aluminum shells and offering different plating options, they meet stringent military specifications for durability. Please note that this assembly does not ship with contacts.