| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23A21S L/C |
| SKU: | AAOMS27467E23A21S L/C |
MS27467E23A21S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E23A21SLC model, offer rugged and reliable electrical connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are suitable for military and industrial applications. With 21 female socket contacts, they ensure secure connections. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium finishes, these connectors are durable and corrosion-resistant. Operating within a wide temperature range of -65 °C to 200 °C, they are designed to perform in extreme conditions. Please note that this assembly does not ship with contacts.