MS27467E23A2S

Heilind Number:AAOMS27467E23A2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23A2S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23A2S
SKU:AAOMS27467E23A2S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all utilizing M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and performance.