MS27467E23A2SA

Heilind Number:AAOMS27467E23A2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23A2SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23A2SA
SKU:AAOMS27467E23A2SA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting different environmental requirements. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors ensure reliable performance with their durable construction and conductive capabilities, making them suitable for demanding settings.