MS27467E23B1S

Heilind Number:AAOMS27467E23B1S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B1S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B1S
SKU:AAOMS27467E23B1S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells, these connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available, meeting environmental regulations. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors provide reliable performance in demanding conditions.