MS27467E23B21P

Heilind Number:AAOMS27467E23B21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B21P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B21P
SKU:AAOMS27467E23B21P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available, making them suitable for a range of applications in demanding environments.