| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23B35PA L/C |
| SKU: | AAOMS27467E23B35PA L/C |
MS27467E23B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design, offer robust and reliable connectivity for harsh environments. With up to 128 contacts supported in the insert, these connectors ensure versatile and efficient signal transmission. Constructed with high strength aluminum shells and available in various plating options, they guarantee durability and corrosion resistance. Suitable for military and industrial applications, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.