| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23B35PB L/C |
| SKU: | AAOMS27467E23B35PB L/C |
MS27467E23B35PB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, SKU AAOMS27467E23B35PBLC, offers high-performance electrical connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, it ensures reliable operation in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, this connector family provides versatility in installation. Compliant with military specification MIL-DTL-38999 I, it comes in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and available in various plating options, including cadmium and nickel finishes, it guarantees durability and corrosion resistance. Please note that this assembly does not ship with contacts.

