| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23B35PD L/C |
| SKU: | AAOMS27467E23B35PD L/C |
MS27467E23B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, MS27467E23B35PDLC, offer a robust solution for demanding environments with their high-strength aluminum shells and environmentally sealed design. Featuring up to 128 contacts in an insert, they ensure reliable connectivity in military and industrial applications. Available in various shell sizes and insert arrangements, these connectors provide flexibility for different mounting requirements. With a wide operating temperature range of -65 °C to 200 °C and a range of plating options, including cadmium-free finishes, they are suitable for harsh conditions. Please note that this assembly does not ship with contacts.