| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23B35P L/C |
| SKU: | AAOMS27467E23B35P L/C |
MS27467E23B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, featuring up to 128 contacts in a rugged and environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts for secure and efficient connections. Constructed with high strength aluminum shells and offered in different plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Ideal for military and industrial applications, the Series I connectors provide efficient connectivity with bayonet coupling and a straight plug design, suitable for front wall mount, rear wall mount, and jam nut receptacles. Please note that this assembly does not ship with contacts.