MS27467E23B35S

Heilind Number:AAOMS27467E23B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B35S
SKU:AAOMS27467E23B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for military and industrial applications requiring durability and performance assurance.