MS27467E23B53P

Heilind Number:AAOMS27467E23B53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53P
ECAD Model:
3D Model

Description:

SERIES I STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53P
SKU:AAOMS27467E23B53P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high strength aluminum shells with options for plating including gold, electroless nickel, and cadmium finishes. The Series I connectors are MIL-DTL-38999 certified and suitable for military and industrial applications requiring secure and durable connectivity.