MS27467E23B53PA

Heilind Number:AAOMS27467E23B53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53PA
SKU:AAOMS27467E23B53PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors offer versatility for various applications. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure reliable performance. Meeting MIL-DTL-38999 I military specifications, they provide a durable and secure electrical connection solution for demanding environments.