MS27467E23B53PD

Heilind Number:AAOMS27467E23B53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53PD
SKU:AAOMS27467E23B53PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various configurations, including front and rear wall mount receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. With a mating type of bayonet, these connectors are suitable for demanding applications that require durability and conductivity.