MS27467E23B53S

Heilind Number:AAOMS27467E23B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53S
SKU:AAOMS27467E23B53S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options like cadmium and nickel finishes. RoHS-certified versions are also available. Designed for military applications, these connectors ensure reliable performance in harsh environments, making them ideal for aerospace, defense, and industrial use.