MS27467E23B53SB

Heilind Number:AAOMS27467E23B53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53SB
SKU:AAOMS27467E23B53SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS compliant finishes. Suitable for military and industrial applications, these connectors provide reliable performance with gold-plated contacts, meeting stringent military specifications for durability and conductivity.