MS27467E23B53SC

Heilind Number:AAOMS27467E23B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23B53SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23B53SC
SKU:AAOMS27467E23B53SC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These environmentally sealed connectors, compliant with military specification MIL-DTL-38999 I, offer reliable performance in a wide temperature range from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with high strength aluminum shells and various plating options such as cadmium and nickel, these connectors guarantee durability. With RoHS certified finishes available, they provide a versatile solution for demanding applications.