| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23F21PA L/C |
| SKU: | AAOMS27467E23F21PA L/C |
MS27467E23F21PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, in shell size 23, are meticulously designed for rugged applications, offering up to 128 contacts in an insert for comprehensive connectivity. With front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations in harsh environments. Operating flawlessly in temperatures ranging from -65°C to 200°C, they are perfect for demanding industrial and military settings. Featuring M39029 rear release crimp contacts in size 16 (21), these connectors guarantee reliable and efficient connections. Available in a variety of plating options, including RoHS compliant finishes, they meet the highest standards for performance and durability. Please note that this assembly does not ship with contacts.