| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23F21PB L/C |
| SKU: | AAOMS27467E23F21PB L/C |
MS27467E23F21PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed to withstand harsh operating conditions with a temperature range of -65°C to 200°C. Available in a variety of shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, these connectors meet stringent military specifications for performance and durability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections in demanding environments. Please note that this assembly does not ship with contacts.