MS27467E23F21S

Heilind Number:AAOMS27467E23F21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F21S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F21S
SKU:AAOMS27467E23F21S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. With options for front and rear wall mount as well as jam nut receptacles, these connectors are environmentally sealed and offer RFI grounding. Crafted in high strength aluminum shells with plating choices including cadmium-free finishes, they ensure durability and reliability. Perfect for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 I specifications.